
The CY7C65630-56LTXCT is a 4-channel SPI/USB bridge IC packaged in a QFN EP package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 3.15 to 3.45V and has an operating supply current of 231mA. It is lead free and available in tape and reel packaging with a quantity of 2000 units per reel.
Cypress CY7C65630-56LTXCT technical specifications.
| Package/Case | QFN EP |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 231mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.