Cypress CY7C65631-56LTXC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP Lite™ |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65631-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.