
High-speed USB 2.0 bus controller IC, featuring a QFN package with 4 transceivers and a 480Mbps data rate. This interface controller supports USB and Serial communication, operating from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage and 260mA current. Designed for broad environmental compatibility, it functions between -40°C and 85°C. The component is lead-free, RoHS compliant, and available in a compact 8mm x 8mm x 0.7mm package.
Cypress CY7C65631-56LTXI technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 4 |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP Lite™ |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65631-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
