Cypress CY7C65631-56LTXIT technical specifications.
| Data Rate | 480Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY7C65631 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65631-56LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.