
High-performance USB 2.0 bus controller offering a 480Mbps data rate. Features a serial USB interface and four channels for versatile connectivity. Operates within a 3.15V to 5.25V supply voltage range, with a typical operating supply voltage of 5V and current draw of 42.8mA. Encased in a compact QFN package, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C65632-28LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C65632-28LTXC technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 42.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65632-28LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
