
High-speed USB 2.0 bus controller supporting data rates up to 480Mbps. Features multiple interface options including USB, I2C, SPI, and GPIO. Operates within a supply voltage range of 3.15V to 5.25V, with a typical operating voltage of 3.45V and current consumption of 97.23mA. Encased in a lead-free, RoHS-compliant QFN-28 package, suitable for operation between 0°C and 70°C. Delivered in tape and reel packaging with a quantity of 2500 units.
Cypress CY7C65632-28LTXCT technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | USB, I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 97.23mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65632-28LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.