
The CY7C65632-48AXCT is a dual-UART bridge IC that supports I2C and SPI interfaces, with a data rate of up to 480Mbps. It is packaged in a lead-free TQFP package and is compliant with AEC-Q100 standards. The IC operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. It consumes an operating supply current of 97.23mA at a supply voltage of 3.45V.
Cypress CY7C65632-48AXCT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 97.23mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65632-48AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
