
The CY7C65634-28LTXC is a 4-channel USB interface IC with a data rate of 480Mbps. It is packaged in a QFN package and is lead free. The IC operates within a temperature range of 0°C to 70°C and has an operating supply voltage of 5V. It also features ESD protection and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C65634-28LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C65634-28LTXC technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.7mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 42.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65634-28LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
