
USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data rates up to 480Mbps. Features include I2C, SPI, and GPIO interfaces, operating from a 3.15V to 5.25V supply range. This QFN-packaged integrated circuit is RoHS compliant and operates within a temperature range of 0°C to 70°C. Delivered in tape and reel packaging, it is lead-free.
Sign in to ask questions about the Cypress CY7C65634-28LTXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C65634-28LTXCT technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | USB, I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 77.46mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65634-28LTXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
