Cypress CY7C65634-48AXC technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | Serial, USB, I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Operating Supply Current | 42.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65634-48AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
