Cypress CY7C65634-48AXCT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 77.46mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HX2VL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65634-48AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
