Cypress CY7C65640-LFC technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C65640-LFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.