Cypress CY7C65640A-LFXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 12Mbps |
| Frequency | 24MHz |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Ports | 4 |
| Operating Supply Current | 460mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TetraHub™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65640A-LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
