
The CY7C65640A-LFXCT is a surface mount USB IC with a 3.3V operating supply voltage and 460mA operating supply current. It is packaged in a QFN package and is lead free. The device operates over a temperature range of 0°C to 70°C. It is designed for use in USB applications and is available in a tape and reel packaging format with 2000 units per package.
Cypress CY7C65640A-LFXCT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Current | 460mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TetraHub™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65640A-LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
