
Quad-port USB 2.0 bus controller, featuring 5 transceivers and CMOS technology. This interface IC offers a 12Mbps data rate with integrated ESD protection. Operating from a 3.15V to 3.45V supply, it consumes 460mA and is housed in a lead-free, RoHS-compliant QFN package measuring 8mm x 8mm x 0.88mm.
Cypress CY7C65640A-LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.88mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 460mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TetraHub™ |
| Supply Current | 460mA |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65640A-LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
