
The CY7C65640A-LTXCT is a USB interface IC, packaged in a QFN EP package, with an operating temperature range of -40°C to 70°C. It operates within a supply voltage range of 3.15V to 3.45V. This IC is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Cypress CY7C65640A-LTXCT technical specifications.
| Package/Case | QFN EP |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TetraHub™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65640A-LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
