USB Bus Controller, CMOS, 8 X 8 MM, QFN-56
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |