
The CY7C65642-28LTXC is a 4-channel I2C/SPI bridge with a data rate of 12Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.15V and 5.25V. The device is packaged in a QFN package and is compliant with RoHS regulations.
Cypress CY7C65642-28LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.7mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 88.7mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HX2VL TetraHub™ |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65642-28LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
