
High-performance USB bus controller featuring a TQFP-48 package with tin, matte contact plating. Supports data rates up to 480Mbps with integrated ESD protection. Offers I2C, SPI, and GPIO interfaces, operating from a 3.15V to 5.25V supply voltage. This lead-free, RoHS-compliant component is designed for efficient operation with a maximum supply current of 88.7mA.
Cypress CY7C65642-48AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Current | 88.7mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HX2VL TetraHub™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65642-48AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
