Cypress CY7C66113C-LFXCT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C66113C-LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
