Sign in to ask questions about the Cypress CY7C67300-100AXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C67300-100AXA technical specifications.
| Package/Case | TQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | I2C, USB, SPI, Serial, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | EZ-Host™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C67300-100AXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
