Sign in to ask questions about the Cypress CY7C68000-56LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68000-56LFXC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68000-56LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
