
The CY7C68000A is an 8-bit USB interface IC with a data rate of 480Mbps. It is packaged in a VFBGA package and is lead-free. The IC operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. It is RoHS compliant and has a supply current of 175mA.
Sign in to ask questions about the Cypress CY7C68000A-56BAXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68000A-56BAXC technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68000A-56BAXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
