Sign in to ask questions about the Cypress CY7C68013-56LFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013-56LFC technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C68013-56LFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.