
8-Bit Microcontroller with 8051 CPU architecture, operating at 48MHz. Features 16KB RAM and 16KB ROMless/EPROM memory. Interfaces include I2C, USB, and USART, with a data rate of 12Mbps. Packaged in a 100-pin TQFP (Thin Quad Flat Package) with 40 I/Os. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C68013A-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-100AXC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, , EPROM |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
