
High-speed USB 2.0 peripheral controller with an 8-bit data bus, operating at 48MHz and supporting data rates up to 12Mbps. Features an 8051 core architecture, 16KB RAM, and ROMless memory. Interfaces include I2C, USB, and USART, with 40 I/Os and 3 timers/counters. Packaged in a 100-pin TQFP with tin, gold, and matte contact plating, this RoHS compliant component operates from 3V to 3.6V with a 3.3V nominal supply and a maximum power dissipation of 300mW. Extended operating temperature range from -40°C to 105°C.
Cypress CY7C68013A-100AXI technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-100AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
