
8-Bit Microcontroller, 48MHz, 16KB RAM, ROMless EPROM, 8051 CPU architecture. Features I2C, USB, and USART interfaces with an 8b data bus. Operates at 3.3V with a max frequency of 48MHz and 300mW power dissipation. Packaged in a 5mm x 5mm x 0.74mm FBGA with copper, tin, and silver contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C68013A-56BAXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56BAXC technical specifications.
| Access Time | 48us |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 0.74mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, , EPROM |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56BAXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
