
USB 2.0 microcontroller with an 8051 core architecture, operating at up to 48MHz. This interface controller features 16KB RAM, 24 I/Os, and 3 timers/counters. It supports I2C, USB, and USART interfaces, with a data rate of 12Mbps. Packaged in an FBGA with copper, tin, and silver plating, this lead-free and RoHS-compliant component operates from 3V to 3.6V.
Sign in to ask questions about the Cypress CY7C68013A-56BAXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56BAXCT technical specifications.
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56BAXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
