
8-bit microcontroller with an 8051 CPU core, operating at up to 48MHz. Features 16KB RAM and ROMless memory architecture. Supports I2C, USB, and USART interfaces. Packaged in a 56-pin QFN EP with tin, gold, or matte contact plating. Designed for surface mounting with 24 programmable I/Os and 3 timers/counters. Operates from a 3V to 3.6V supply voltage.
Sign in to ask questions about the Cypress CY7C68013A-56LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56LFXC technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
