
High-speed USB 2.0 peripheral controller featuring an 8051 core architecture. This integrated circuit supports data rates up to 12Mbps with a maximum frequency of 48MHz. It offers 16KB of RAM and 16KB of ROMless/EPROM memory, with 24 programmable I/O pins. Interface options include I2C, USB, and USART, all within a 56-pin SSOP surface-mount package. Operating from 3V to 3.6V, this lead-free component is RoHS compliant.
Sign in to ask questions about the Cypress CY7C68013A-56PVXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56PVXC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 2.39mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56PVXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
