
The CY7C68013A-56PVXCES is a 56-pin SSOP USB peripheral controller from Cypress. It supports I2C and UART interfaces and operates at full and high speeds. This device is designed for surface mount applications and has a maximum operating temperature of 70°C. The controller is compliant with USB 2.0 protocols and has a maximum data rate of 480 Mbps.
Cypress CY7C68013A-56PVXCES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Interface Type | I2C/UART |
| Type | USB Peripheral Controller |
| USB Speed Type | Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 480Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.a.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C68013A-56PVXCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.