
8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This interface controller offers 16KB RAM, 24 I/Os, and 3 timers/counters, supporting I2C, USB, and USART interfaces. Designed for embedded systems, it operates from a 3V to 3.6V supply voltage with a maximum power dissipation of 300mW. The component is packaged in a 56-pin SSOP with tin, gold, and matte contact plating, and is RoHS compliant.
Cypress CY7C68013A-56PVXCT technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56PVXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
