
8-Bit Microcontroller, 48MHz, 16KB EEPROM, 16KB RAM, 8051 Core Architecture, CMOS technology. Features I2C, USB, and USART interfaces with a 12Mbps data rate. Operates from 3V to 3.6V, with 24 I/Os and 3 timers/counters. Packaged in a 56-pin SSOP with Tin, Gold, Matte contact plating, operating from -40°C to 105°C.
Sign in to ask questions about the Cypress CY7C68013A-56PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68013A-56PVXI technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 2.39mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, , EPROM |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68013A-56PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
