
8-Bit Microcontroller (MCU) featuring an 8051 core architecture and operating at up to 48MHz. This CMOS component offers 16KB of RAM and ROMless memory, with an 8-bit data bus width. Integrated interfaces include I2C, USB, and USART, supporting a 12Mbps data rate. The device operates from a 3V to 3.6V supply, with a 300mW maximum power dissipation. Packaged in a TQFP-100 (PQFP100) with Tin, Gold, Matte contact plating, it is RoHS compliant and suitable for surface mount technology.
Sign in to ask questions about the Cypress CY7C68014A-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68014A-100AXC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68014A-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
