
8-Bit Microcontroller with 8051 CPU architecture, operating at up to 48MHz. Features 16KB RAM and 16KB ROMless memory. Supports I2C, USB, and USART interfaces with 24 programmable I/Os. Packaged in a VFBGA (56-pin) for surface mounting, with a 0.50mm pitch. Operates from 3V to 3.6V supply voltage and is RoHS compliant.
Cypress CY7C68014A-56BAXC technical specifications.
| Access Time | 48us |
| Package/Case | VFBGA |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68014A-56BAXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
