
8-Bit Microcontroller, 48MHz CMOS interface controller with 16KB RAM and ROMless architecture. Features 8051 core, 480Mbps data rate, and I2C, USB, USART interfaces. Includes 24 I/Os, 3 timers/counters, and 1 transceiver. Packaged in a 56-pin QFN with Tin, Gold, Matte plating, operating from 3V to 3.6V.
Sign in to ask questions about the Cypress CY7C68014A-56LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68014A-56LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68014A-56LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
