
8-Bit Microcontroller, 48MHz, 16KB RAM, 16KB ROMless, featuring an 8051 core architecture and an 8-bit data bus. Interface capabilities include I2C, USB, and USART. This surface mount component operates with a 3V to 3.6V supply voltage and offers 26 programmable I/Os. It supports 3 timers/counters and an external oscillator, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C68016A-56LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68016A-56LFXC technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68016A-56LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
