
8-Bit Microcontroller, 48MHz, CMOS, QFN-56 package. Features 8051 core architecture, 16KB RAM, and ROMless memory. Supports I2C, USB, and USART interfaces with an 8-bit data bus width and 480Mbps data rate. Includes 3 timers/counters and 1 transceiver, with 26 I/Os. Operates from 3V to 3.6V supply, with ESD protection and a max power dissipation of 300mW.
Cypress CY7C68016A-56LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of I/Os | 26 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX2LP™ |
| Weight | 0.006751oz |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68016A-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
