Cypress CY7C68023-56LTXCT technical specifications.
| Contact Plating | Gold |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ-USB NX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68023-56LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.