
IC USB NX2LP NAND CNTRLR 56VFBGA
Cypress CY7C68033-56BAXC technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | EZ-USB NX2LP-Flex™ |
| RoHS | Compliant |
No datasheet is available for this part.
