
The EZ-USB NX2LP-Flex is a 48MHz I2C and USB bridge IC with 15KB of RAM. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The IC is packaged in a QFN-32 package and is suitable for surface mount applications. The Cypress CY7C68033-56LFXC is RoHS compliant and available in trays of 260 units.
Sign in to ask questions about the Cypress CY7C68033-56LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68033-56LFXC technical specifications.
| Package/Case | QFN |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 15KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 15KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB NX2LP-Flex™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68033-56LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
