
8-Bit Microcontroller featuring an 8051 core architecture operating at up to 48MHz. This ROMless MCU offers 16KB of RAM and supports I2C and USB interfaces. It includes 24 I/Os and 3 timers/counters, with an operating supply voltage range of 1.8V to 3.3V. Packaged in a VFBGA with copper, tin, and silver contact plating, this lead-free component operates from -40°C to 85°C.
Cypress CY7C68053-56BAXI technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MoBL-USB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68053-56BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
