
The EZ-USB AT2 interface IC is a 26-pin SSOP packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply current of 50mA and is available in a rail/tube packaging configuration. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C68300A-56PVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68300A-56PVC technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EZ-USB AT2™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C68300A-56PVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
