
The CY7C68300C-56LFXC is a 56-leg QFN packaged EZ-USB AT2LP interface IC from Cypress. It operates within a temperature range of 0°C to 70°C and consumes up to 50mA of supply current. This lead-free device is compliant with RoHS regulations and is available in trays of 260 units. The QFN EP package type is specified as 8 X 8 MM, LEAD FREE, MO-220, QFN-56.
Cypress CY7C68300C-56LFXC technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68300C-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
