
This Cypress CY7C68300C-56LTXC is a 56-pin QFN EP USB 2.0 to ATA/ATAPI bridge IC, supporting full and high-speed USB protocols over I2C interface. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 24 MHz. The device is designed for surface mount applications and features a non-lead frame SMT package.
Cypress CY7C68300C-56LTXC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 8.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | I2C |
| Type | USB 2.0 to ATA/ATAPI Bridge |
| USB Speed Type | Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 480Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C68300C-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.