
The CY7C68300C-56PVXC is a 1-channel interface IC from Cypress, operating at a maximum frequency of 24MHz and data rate of 480Mbps. It is designed to function within a supply voltage range of 3V to 3.6V, with an operating supply current of 50mA. This IC is packaged in a lead-free SSOP-56 package and is compliant with RoHS regulations. The device is specified to operate within a temperature range of 0°C to 70°C.
Cypress CY7C68300C-56PVXC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Rate | 480Mbps |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68300C-56PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
