Cypress CY7C68300C-56PVXCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68300C-56PVXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
