
The CY7C68301B-56LFXC is a QFN-56 packaged interface IC from Cypress, operating within a temperature range of 0°C to 70°C. It is powered by a supply voltage between 3.15V and 3.45V, with an operating supply current of 50mA. This IC is compliant with RoHS regulations and is available in a tray packaging format with 260 units per package.
Sign in to ask questions about the Cypress CY7C68301B-56LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68301B-56LFXC technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 50mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68301B-56LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
