
The CY7C68301B-56PVXC is a 56-pin SSOP lead-free EZ-USB AT2LP interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V, with an operating supply current of 50mA. This IC is RoHS compliant and is packaged in a 26-unit rail/tube packaging.
Sign in to ask questions about the Cypress CY7C68301B-56PVXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68301B-56PVXC technical specifications.
| Package/Case | SSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 50mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68301B-56PVXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
