
USB 2.0 to ATA/ATAPI Bridge IC supporting Full Speed and High Speed USB 2.0 protocols with a maximum data rate of 480 Mbps. Features an integrated USB transceiver and I2C interface, operating at a maximum frequency of 24 MHz. Housed in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting. This plastic package measures 20mm x 14mm x 1.4mm with a 0.65mm pin pitch, designed for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C68320C-100AXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C68320C-100AXA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Interface Type | I2C |
| Type | USB 2.0 to ATA/ATAPI Bridge |
| USB Speed Type | Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 480Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C68320C-100AXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.